text.skipToContent text.skipToNavigation

Manufacturer Part #

B32926C3565M

B32926 Series 305 V 5.6 uF ±20 % LS=37.5 mm X2 Suppression PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 5.6µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 37.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$763.20
USD
Quantity
Web Price
1
$2.65
25
$2.34
50
$2.27
150
$2.18
300+
$2.12
Product Variant Information section