text.skipToContent text.skipToNavigation

Manufacturer Part #

B32933A3104K

B32933 305 V 0.1 uF LS=22.5mm X2 Suppression Metallized Polyester Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,880
Multiple Of:
2,880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$907.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.76
100
$0.455
250
$0.41
1,000
$0.35
2,500+
$0.315
Product Variant Information section