text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233623473

MKP336 Series 630 V 0.047 uF ±20 % Metallized Polypropylene Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Height - Max: 11mm
Dimension: L  17.5mm x W  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
4,400
Minimum Order:
1,100
Multiple Of:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,287.00
USD
Quantity
Web Price
1,100
$1.17
2,200+
$1.02
Product Variant Information section