text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233629051

BFC2 Series 0.22 uF ±20% 630 VDC Radial Metallized PP Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Dimension: L  26mm x W  6mm x H  15.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5,250.00
USD
Quantity
Web Price
300
$2.19
600
$1.79
900
$1.77
1,200+
$1.75
Product Variant Information section