text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233814103

X1 MKP 0,01 F 20% 440 VAC PITCH 15MM

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF to 1µF
Rated Voltage: 1000V
Rated Voltage (VAC): 440VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -25°C to +35°C
Height - Max: 11mm
Dimension: L  17.5mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$755.00
USD
Quantity
Web Price
1,000+
$0.755
Product Variant Information section