Manufacturer Part #
BFC233820683
MKP338 Series 12.5 x 11 x5 mm 630 V 0.068 uF Radial Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2124 | ||||||||||
Product Specification Section
Vishay BFC233820683 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC233820683 - Technical Attributes
Attributes Table
| Capacitance: | 0.068µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -25°C to +35°C |
| Height - Max: | 11mm |
| Dimension: | L 12.5mm x W 5mm x H 11mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,750
USA:
6,750
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
750
$0.191
1,500
$0.188
3,000
$0.186
3,750
$0.185
11,250+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole