text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233868398

MKP338 Series 1000 V 0.0033 uF ±20 % LS=10mm Y2 Metallized PP Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0033µF
Rated Voltage: 1000V
Rated Voltage (VAC): 300VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Height - Max: 10mm
Dimension: L  12.5mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,310.00
USD
Quantity
Web Price
1,000
$0.48
2,000
$0.39
3,000+
$0.385
Product Variant Information section