text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233921473

X2 MKP 47NF 20% 310VAC PITCH 10MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.74
USD
Quantity
Web Price
1
$0.74
50
$0.655
150
$0.63
400
$0.61
1,250+
$0.59
Product Variant Information section