text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC236855682

MKT368 Series 400 V 6800 pF ±10% LS=10 mm Metallized Polyester Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 6800pF
Rated Voltage: 400V
Rated Voltage (VAC): 220VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Dimension: L  12.5mm x W  4.6mm x H  13.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$810.00
USD
Quantity
Web Price
2,000
$0.405
4,000+
$0.325
Product Variant Information section