text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237018104

MKT370 Series 63 V 0.1 uF 10 % LS = 5.08 mm Radial Polyester Film

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 63V
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.345
100
$0.33
250
$0.31
500+
$0.295
Product Variant Information section