text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237018105

MKT370 Series 63 V 1 uF ±10% LS=5mm Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$480.00
USD
Quantity
Web Price
1,000
$0.48
2,000
$0.39
3,000+
$0.385
Product Variant Information section