text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237065473

MKT370 Series 400 V 0.047 uF ±10% LS= 5.08 mm Radial DC Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 400V
Rated Voltage (VAC): 220VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Total
$255.00
USD
Quantity
Web Price
750
$0.34
1,500
$0.32
2,250
$0.305
3,000
$0.29
3,750+
$0.275
Product Variant Information section