text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237075334

MKT370 Series 63 V 0.33 uF ±10% LS=5.08 mm Radial Metallized Polyester Film Cap

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 63V
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
4,500
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$367.50
USD
Quantity
Web Price
1,500
$0.245
3,000
$0.20
4,500
$0.198
6,000+
$0.197
Product Variant Information section