text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237076224

BFC Series Ø 7.2 x 3.5 mm 63 V 0.22 uF ±5 % DC Film Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 0.22µF
Rated Voltage: 63V
Rated Voltage (VAC): 40VAC
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Operating Temp Range: -25°C to +35°C
Height - Max: 8mm
Dimension: L  7.2mm x W  3.5mm x H  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$427.50
USD
Quantity
Web Price
1,500
$0.285
3,000
$0.27
4,500
$0.26
6,000+
$0.245
Product Variant Information section