text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237085223

MKT370 Series 100 V 0.022 uF ±10 % Radial Metallized Polyester Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 100V
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$400.00
USD
Quantity
Web Price
2,000
$0.20
4,000
$0.164
6,000
$0.162
8,000+
$0.161
Product Variant Information section