text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237323105

MKT373 Series 100 V 1 uF ±10 % LS= 15 mm Potted Type Radial DC Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Height - Max: 11mm
Dimension: L  17.5mm x W  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$550.00
USD
Quantity
Web Price
1,000
$0.55
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section