text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237345105

MKT373 Series 250 V 1 uF 10 % 15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
1,300
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
650
Total
$722.50
USD
Quantity
Web Price
650+
$2.89
Product Variant Information section