text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237353334

MKT373 Series 220 V 0.33 uF ±10 % LS= 15 mm Potted Type Radial DC Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 0.33µF
Rated Voltage (VAC): 220VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Height - Max: 15mm
Dimension: L  17.5mm x W  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$675.00
USD
Quantity
Web Price
1,000
$0.675
2,000
$0.545
3,000+
$0.54
Product Variant Information section