text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC238350562

MMKP383 Series 1600 V 0.0056 uF ±5 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0056µF
Rated Voltage: 1600V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$4,160.00
USD
Quantity
Web Price
1
$2.60
25
$2.31
75
$2.21
150
$2.16
400+
$2.08
Product Variant Information section