text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC246828334

BFC Series Ø 17.5 x 8.5 mm 400 V 0.33 uF ±10 % DC Film Radial Film Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 0.33µF
Rated Voltage: 400V
Rated Voltage (VAC): 220VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -25°C to +35°C
Height - Max: 17.5mm
Dimension: L  17.5mm x W  8.5mm x H  17.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
12,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$905.00
USD
Quantity
Web Price
1,000
$0.905
2,000+
$0.725
Product Variant Information section