text.skipToContent text.skipToNavigation

Manufacturer Part #

BLH106K112B094

BLH Series 10 µF ±10 % 1100 V 8.5 mOhms Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics BLH106K112B094 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 1100V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dimension: L  32mm x W  9mm x H  44mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.02
USD
Quantity
Web Price
1
$6.02
10
$5.95
30
$5.89
75
$5.85
200+
$5.77
Product Variant Information section