text.skipToContent text.skipToNavigation

Manufacturer Part #

BLH106K551A072

BLH Series 10 µF ±10 % 550 V 8 mOhms Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics BLH106K551A072 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 550V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dimension: L  32mm x W  18mm x H  33.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.20
USD
Quantity
Web Price
1
$3.20
20
$3.07
50
$3.00
150
$2.91
400+
$2.76
Product Variant Information section