text.skipToContent text.skipToNavigation

Manufacturer Part #

BLH126K451A072

BLH Series 12 µF ±10 % 450 V 7 mOhms Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics BLH126K451A072 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 12µF
Rated Voltage: 450V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dimension: L  32mm x W  18mm x H  33.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.50
USD
Quantity
Web Price
1
$3.50
20
$3.36
50
$3.28
150
$3.19
400+
$3.02
Product Variant Information section