text.skipToContent text.skipToNavigation

Manufacturer Part #

BLH205K112A042

BLH Series 2 µF ±10 % 1100 V 25 mOhms Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics BLH205K112A042 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2µF
Rated Voltage: 1100V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dimension: L  42.5mm x W  20mm x H  25.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.06
USD
Quantity
Web Price
1
$2.06
30
$2.00
100
$1.95
250
$1.91
750+
$1.81
Product Variant Information section