text.skipToContent text.skipToNavigation

Manufacturer Part #

BLH225K112A052

BLH Series 2.2 µF ±10 % 1100 V 16.5 mOhms Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics BLH225K112A052 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.2µF
Rated Voltage: 1100V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dimension: L  32mm x W  14mm x H  27.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$235.40
USD
Quantity
Web Price
1
$2.27
30
$2.20
100
$2.14
200
$2.10
500+
$2.00
Product Variant Information section