text.skipToContent text.skipToNavigation

Manufacturer Part #

BLH506K451B104

BLH Series 50 µF ±10 % 450 V 4 mOhms Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics BLH506K451B104 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 50µF
Rated Voltage: 450V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dimension: L  57.5mm x W  30mm x H  45mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.05
USD
Quantity
Web Price
1
$9.05
5
$8.92
20
$8.82
50
$8.75
125+
$8.61
Product Variant Information section