text.skipToContent text.skipToNavigation

Manufacturer Part #

C212G103K3AC000

C21 Series 400 V 0.01 uF 10 % LS = 7.5 mm Radial Metallized Polyester Film

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
6000
Total
$550.00
USD
Quantity
Web Price
1+
$0.055
Product Variant Information section