text.skipToContent text.skipToNavigation

Manufacturer Part #

C232G104J4SC400

C23 Series 400 V 100 nF ±5 % Radial Metallized Polyester Film

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 100nF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$1,100.00
USD
Quantity
Web Price
1+
$0.11
Product Variant Information section