text.skipToContent text.skipToNavigation

Manufacturer Part #

C232J103J40C400

C23 Series 630 V 10 nF ±5 % Radial Metallized Polyester Film

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 10nF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$816.00
USD
Quantity
Web Price
1+
$0.0816
Product Variant Information section