Manufacturer Part #
C312J684JA1C000
C31 Series 630 V 0.68μF ±5 Metallized Polypropylene Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge C312J684JA1C000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge C312J684JA1C000 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.68µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 25mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole