text.skipToContent text.skipToNavigation

Manufacturer Part #

C33V1822K90C400

C33 Series 700 V 8.2 pF ±10% LS=22.5mm Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0082µF
Rated Voltage (VAC): 700VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$198.00
USD
Quantity
Web Price
1+
$0.198
Product Variant Information section