text.skipToContent text.skipToNavigation

Manufacturer Part #

C43Q1472M40C000

C43 Series 300 V .0047 uF ±20% LS=10mm 13x11x5mm Y2 Suppression Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.0047µF
Rated Voltage: 300V
Lead Spacing: 10mm
Tolerance (%): ±20%
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,100.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.11
Product Variant Information section