text.skipToContent text.skipToNavigation

Manufacturer Part #

CB018B0273JBA

CB Series 16 V 0.027 uF ±5 % Stacked SMT Metallized PPS Film Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.027µF
Rated Voltage: 16V
Rated Voltage (VAC): 10VAC
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Dissipation Factor: 0.5%
Height - Max: 1.15mm
Dimension: L  3.3mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3900
Multiple Of:
3900
Total
$674.70
USD
Quantity
Web Price
3,900+
$0.173