text.skipToContent text.skipToNavigation

Manufacturer Part #

CB037E0104JBA

CB PEN 100 V 0.1 uF ±5% Metallized PEN Film Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB037E0104JBA - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 0.1µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Tolerance (%): ±5%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$623.00
USD
Quantity
Unit Price
700
$0.89
1,400
$0.875
2,100+
$0.86
Product Variant Information section