text.skipToContent text.skipToNavigation

Manufacturer Part #

CB177G0474J--

CB Series 250 V 0.47 uF ±5 % SMT Metallized Polyethelyene Naphtalate Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 0.47µF
Rated Voltage: 250V
Tolerance (%): ±5%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,782.00
USD
Quantity
Web Price
300
$2.47
600+
$1.98
Product Variant Information section