Manufacturer Part #
CMPPAC275V474K12.5S5
CMPP series 275 V 0.47 uF ±10 % 15x16x10 mm LS=12.5 mm X2 Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE CMPPAC275V474K12.5S5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE CMPPAC275V474K12.5S5 - Technical Attributes
Attributes Table
| Capacitance: | 0.47µF |
| Rated Voltage: | 275V |
| Lead Spacing: | 12.5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.148
1,000
$0.146
1,500
$0.145
2,500
$0.143
5,000
$0.14
10,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole