text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC310V103K10S5

CMPP Series 310 V 0.01 uf ±10% LS=10 mm Radial X2 Suppression Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 310V
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
2,990
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.06
USD
Quantity
Web Price
1
$0.0601
500
$0.052
1,500
$0.0506
5,000
$0.0492
15,000+
$0.048
Product Variant Information section