text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 144,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.0984
3,000 $0.088
6,000+ $0.08
Total:

$98.40

USD
Attributes
Attributes Table
Style Metallized Polypropylene
Capacitance 0.1µF
Rated Voltage 310V
Lead Spacing 10mm
Tolerance (%) ±10%
Operating Temp Range -40°C to +105°C