text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC310V224K15S6

CMPP Series 310 V 0.22 uF ±10% LS=15 mm Radial X2 Suppression Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.103
300
$0.0898
1,000
$0.0873
3,000
$0.085
10,000+
$0.0826
Product Variant Information section