text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC310V473K10T5

CMPPAC Series 310v 0.047 uf 10% 13x9.5x4.5mm T/A X2 Suppression Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge CMPPAC310V473K10T5 - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Rated Voltage: 310V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.50
USD
Quantity
Web Price
500+
$0.0539
Product Variant Information section