
Manufacturer Part #
CMPPAC310V683K10T5
CMPPAC Series 310 v 0.068 uf 10 % 13x10.5x5.5mm T/A RDL X2 Suppression Capacitor
Product Specification Section
Surge CMPPAC310V683K10T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge CMPPAC310V683K10T5 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.068µF |
Rated Voltage (VAC): | 310VAC |
Lead Spacing: | 10mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -40°C to +105°C |
Insulation Resistance: | 30GΩ |
Dimension: | L 13mm x W 5.5mm x H 10.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
94,500
USA:
94,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.0657
2,000
$0.0625
7,500
$0.0595
12,500
$0.0584
25,000+
$0.055
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
RADIAL
Mounting Method:
Through Hole