text.skipToContent text.skipToNavigation

Manufacturer Part #

DME10S82K-F

DME Series 1000 V 10 uF ±10 % Polyester Film Radial Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Cornell Dubilier Electronics DME10S82K-F - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.01µF to 10µF
Rated Voltage: 100V to 1000V
Rated Voltage (VAC): 250VAC
Lead Spacing: 17.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 246MΩ
Dissipation Factor: 1%
Height - Max: 18.5mm
Dimension: L  21mm x W  9mm x H  18.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.85
USD
Quantity
Web Price
1
$0.85
50
$0.825
200
$0.785
500
$0.76
2,000+
$0.70
Product Variant Information section