text.skipToContent text.skipToNavigation

Manufacturer Part #

DME2S68K-F

Film Capacitors DME 250V 0.068uF Radial Dipped

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Cornell Dubilier Electronics DME2S68K-F - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.068µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Height - Max: 7.9mm
Dimension: L  10.3mm x W  4.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Web Price
1,000
$0.40
2,000
$0.39
3,000
$0.385
4,000
$0.38
5,000+
$0.37
Product Variant Information section