text.skipToContent text.skipToNavigation

Manufacturer Part #

DME2W1K-F

DME Series 250 V 1 uF LS=15mm 10% Dipped Through Hole Metallized Polyester

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Cornell Dubilier Electronics DME2W1K-F - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
5,088
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.96
USD
Quantity
Web Price
1
$0.96
40
$0.91
125
$0.875
400
$0.84
1,250+
$0.77
Product Variant Information section