text.skipToContent text.skipToNavigation

Manufacturer Part #

DME4W2P2K-F

DME Series 400 V 2.2 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 400V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
136
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$444.00
USD
Quantity
Web Price
1
$2.70
25
$2.38
50
$2.32
150
$2.22
300+
$2.16
Product Variant Information section