text.skipToContent text.skipToNavigation

Manufacturer Part #

DPPM20D22K-F

DPP series 2000V 0.0022uF 9x16x25mm LS=21mmnPolypropilene Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Cornell Dubilier Electronics DPPM20D22K-F - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 2200pF
Rated Voltage: 1000V to 2000V
Lead Spacing: 21mm
Tolerance (%): 10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 40000MΩ
Dissipation Factor: 1%
Height - Max: 19m
Dimension: H  19mm x D  25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
999
USA:
999
On Order:
0
Factory Stock:Factory Stock:
3,648
Factory Lead Time:
26 Weeks
Minimum Order:
99
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.88
USD
Quantity
Web Price
300
$1.12
600
$1.10
900
$1.09
1,200
$1.08
1,500+
$1.06
Product Variant Information section