text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.44
250 $0.22
500 $0.20
1,000 $0.185
2,500+ $0.165
Total:

$0.88

USD
Attributes
Attributes Table
Style Metallized Polyphenylene Sulfide
Capacitance 0.001µF
Rated Voltage 16V
Tolerance (%) ±2%
Operating Temp Range -55°C to +125°C
Insulation Resistance 3000MΩ
Dissipation Factor 0.6%
Height - Max 0.7mm
Dimension L  1.6mm x W  0.8mm x H  0.7mm