text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 93,710

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.45
250 $0.225
500 $0.205
750 $0.195
1,500+ $0.179
Total:

$0.90

USD
Attributes
Attributes Table
Style Metallized Polyphenylene Sulfide
Capacitance 0.01µF
Rated Voltage 16V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Insulation Resistance 3000MΩ
Dissipation Factor 0.6%
Height - Max 1.1mm
Dimension L  2mm x W  1.25mm x H  1.1mm