text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C223JX5

ECHU(X) Series 16 V 0.022 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.022µF
Rated Voltage: 16V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 0.9mm
Dimension: L  3.2mm x W  1.6mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Stock
21,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.49
USD
Quantity
Web Price
1
$0.49
250
$0.22
500
$0.199
750
$0.188
1,500+
$0.171
Product Variant Information section