text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C273GX5

ECHU(X) Series 16 V 0.027 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.027µF
Rated Voltage: 16V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 1.1mm
Dimension: L  3.2mm x W  1.6mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.69
USD
Quantity
Web Price
1
$0.685
50
$0.39
100
$0.355
500
$0.28
1,500+
$0.24